6-1879213-2

Heilind Number:AMP6-1879213-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879213-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 121R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879213-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:121 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879213-2

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring a mere 1 x 0.5 x 0.3 mm in size, it boasts a power rating of 0.063 W and a resistance of 121 Ω with a tolerance of 0.1%. Designed for surface mount installation, it features solder termination and is RoHS compliant, ensuring environmentally friendly usage. Operating at a rated voltage of 25 V, it offers reliability and stability in a variety of electronic applications. Upgrade your components with this high-quality Thin Film resistor from Surface Mount Resistors.