6-1879213-4

Heilind Number:AMP6-1879213-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879213-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 127R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879213-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:127 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879213-4

Detailed Description

Enhance your electronic projects with our precision CPF 0402 resistor, offering a resistance of 127 ohms with a tolerance of 0.1%. Designed for reliable performance, this thin film resistor ensures accuracy with a low temperature coefficient of 25PPM. Operating at a rated voltage of 25V and a power rating of .063W, it is ideal for various applications. With surface mount termination and compact dimensions of 1 x .5 x .3mm, installation is effortless. Trust in its quality as a key component in your circuit design, meeting the demands of modern technology standards.