6-1879213-5

Heilind Number:AMP6-1879213-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879213-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 133R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879213-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:133 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879213-5

Detailed Description

Enhance your circuitry with our precision CPF 0402 resistor, meticulously crafted for optimal performance. Boasting a resistance of 133 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this surface-mount component guarantees accuracy in voltage regulation. Its sleek 0402 size and solder termination make installation a breeze, while the thin film element ensures durability and stability. With a power rating of .063W and rated for 25V, it's perfect for a wide range of applications. RoHS compliant and meticulously tested, our resistor is a reliable choice for your electronic projects. Elevate your designs with this essential component from our Surface Mount Resistors collection.