6-1879213-6

Heilind Number:AMP6-1879213-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879213-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 137R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879213-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:137 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879213-6

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 surface mount resistor. Measuring at just 1 x .5 x .3 mm, it's compact yet powerful, with a resistance of 137 Ω and a tolerance of .1%. Designed with a thin film element, it offers reliable performance with a power rating of .063 W and a rated voltage of 25 V. Perfect for solder mounting, this resistor is ideal for applications where accuracy is crucial. Trust in its quality as it meets industry standards for performance and reliability. Upgrade your circuitry with this essential component today.