6-1879214-5

Heilind Number:AMP6-1879214-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879214-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K69 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879214-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.69 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879214-5

Detailed Description

Enhance precision in your circuitry with our CPF 0402 surface mount resistor. This thin film resistor, with a resistance of 1.69 KΩ and a tolerance of 0.1%, ensures accurate performance even in demanding applications. Operating at a rated voltage of 25 V and a power rating of .063 W, it guarantees reliability while maintaining a compact size of 1 x .5 x .3 mm. With solder termination and RoHS compliance, it's easy to integrate into your designs while meeting environmental standards. Ideal for various electronics projects, this resistor is a crucial component for achieving stable and efficient performance.