6-1879221-3

Heilind Number:AMP6-1879221-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879221-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6R65 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879221-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:6.65 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879221-3

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor. Featuring a resistance of 6.65 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this thin film resistor ensures accurate and stable operation. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for various applications. Designed for easy installation, the surface mount termination type allows for efficient soldering. Measuring just 1.55 x .8 x .45 mm, it's compact yet reliable. Trust in the quality of our Surface Mount Resistors for your electronic projects.