6-1879222-2

Heilind Number:AMP6-1879222-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879222-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 84R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879222-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:84.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879222-2

Detailed Description

Enhance your electronic projects with our precision CPF 0603 resistor, crafted with a thin film element for optimal performance. This compact chip resistor boasts a resistance of 84.5 ohms with a tight tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .063W and a rated voltage of 50V, it is suitable for a wide range of applications. Its surface mount design and solder termination make installation a breeze, while its miniature dimensions of 1.55 x .8 x .45mm save valuable space on your PCB. Trust in the quality and durability of our Surface Mount Resistors for your engineering needs.