6-1879222-9

Heilind Number:AMP6-1879222-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879222-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 102R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879222-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:102 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879222-9

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 surface mount resistor. Measuring 1.55 x .8 x .45 mm, it boasts a power rating of .063 W and a resistance of 102 Ω with a tolerance of .1%. Operating at a rated voltage of 50 V, this thin film resistor ensures accuracy with a low temperature coefficient of 25PPM. Perfect for SMT applications, it features solder termination and is RoHS compliant, making it an environmentally friendly choice. Trust in its reliability for your circuit design needs.