6-1879223-0

Heilind Number:AMP6-1879223-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879223-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K02 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879223-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.02 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879223-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Featuring a resistance of 1.02 KΩ with a tolerance of 0.1%, it ensures accurate performance. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for various applications. Its compact 0603 size and surface mount termination make it easy to integrate onto PCBs. Boasting a low temperature coefficient of 25PPM, it guarantees stable operation even in fluctuating environments. Trust in its quality for consistent and reliable results.