6-1879223-2

Heilind Number:AMP6-1879223-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879223-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K07 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879223-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.07 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879223-2

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film precision resistor. Measuring 1.55 x .8 x .45 mm in size, this surface mount resistor offers a resistance of 1.07 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Operating at a maximum power rating of .063 W and a rated voltage of 50 V, it is ideal for applications requiring high accuracy. With solder termination and RoHS compliance, it guarantees easy installation and environmental safety. Perfect for use in various electronic devices, this resistor ensures reliable performance in demanding conditions.