6-1879224-3

Heilind Number:AMP6-1879224-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879224-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 15K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879224-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:15.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879224-3

Detailed Description

Enhance circuit performance with our precision CPF 0603 thin film resistor. Boasting a resistance of 15.4 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this component ensures accurate signal control in demanding applications. Operating at a rated voltage of 50 V with a power rating of .063 W, it guarantees reliable performance. The surface mount design, with solder termination, facilitates easy installation on PCBs. Measuring just 1.55 x .8 x .45 mm, this small yet powerful resistor is a perfect fit for space-constrained environments. Trust in its quality and durability for your electronic projects.