6-1879224-5

Heilind Number:AMP6-1879224-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879224-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 16K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879224-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:16.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879224-5

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film surface mount resistor. Measuring at 1.55 x .8 x .45 mm, this compact resistor offers a resistance of 16.2 KΩ with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. RoHS compliant and featuring solder termination, it is easy to mount on PCBs. Trust in its reliability, with a low temperature coefficient of 25PPM and 1K RL packaging. Upgrade your circuit design with this high-quality precision resistor.