6-1879224-8

Heilind Number:AMP6-1879224-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879224-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 17K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879224-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:17.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879224-8

Detailed Description

Enhance your precision electronic projects with this CPF 0603 surface mount resistor. Featuring a resistance of 17.4 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable performance. The thin film element construction guarantees reliability, while the solder termination type simplifies installation on PCBs. Operating at a rated voltage of 50 V with a power rating of .063 W, it's suitable for various applications. Measuring just 1.55 x .8 x .45 mm, this resistor is compact yet powerful. Not RoHS compliant. Upgrade your designs with this high-quality component.