6-1879226-0

Heilind Number:AMP6-1879226-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879226-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 49K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879226-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:49.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879226-0

Detailed Description

Enhance circuit performance with our precision 1206 thin film resistor. Featuring a resistance of 49.9 KΩ with a tight tolerance of 0.1%, this surface mount device ensures accurate signal processing. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable performance in various applications. With solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, it is easy to integrate onto PCBs. RoHS compliant and designed for durability, it is a dependable choice for demanding environments. Upgrade your electronics with this high-quality chip resistor.