6-1879226-1

Heilind Number:AMP6-1879226-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879226-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 52K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879226-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:52.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879226-1

Detailed Description

Enhance precision in your electronic circuits with this 1206 size CPF resistor. Featuring a resistance of 52.3 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. The .125 W power rating and 150 V rated voltage make it suitable for a wide range of circuit designs. With surface mount termination and compact dimensions of 3.1 x 1.55 x .55 mm, it facilitates easy installation on PCBs. This thin film resistor, part of our Surface Mount Resistors collection, is RoHS compliant, aligning with environmental standards. Trust in its reliability for your precision resistor needs.