6-1879226-2

Heilind Number:AMP6-1879226-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879226-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 53K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879226-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:53.6 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879226-2

Detailed Description

Enhance circuit precision with this high-quality CPF 1206 thin film precision resistor. Designed for surface mount applications, it boasts a resistance value of 53.6 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at a rated voltage of 150V and power rating of .125W, it ensures reliable performance in demanding electronic systems. Its compact 1206 size and solder termination make installation a breeze. Trust in its accuracy and durability for your next project.