6-1879226-6

Heilind Number:AMP6-1879226-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879226-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 59K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879226-6
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:59 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879226-6

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. The CPF 1206 features a resistance of 59 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable operation. Boasting a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. This surface-mount resistor, measuring 3.1 x 1.55 x .55 mm, is designed for easy installation. Its thin film element type guarantees efficiency, while its RoHS compliance aligns with environmental standards. Trust in the quality of this component for your circuitry needs.