6-1879226-9

Heilind Number:AMP6-1879226-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879226-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 63K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879226-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:63.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879226-9

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 63.4 KΩ with a tolerance of .1%. Designed for high accuracy, it boasts a low temperature coefficient of 25PPM and is perfect for applications where stability is crucial. With a power rating of .125 W and a rated voltage of 150 V, this surface-mount resistor is reliable and efficient. Its compact size of 1206 makes it easy to integrate into your circuit board. Made with thin film technology, it ensures consistent performance. Trust in its quality for your next project.