6-1879227-7

Heilind Number:AMP6-1879227-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879227-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 845K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879227-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:845 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879227-7

Detailed Description

Enhance precision in your electronic projects with this CPF 1206 resistor. Featuring a resistance of 845 KΩ with a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees reliability, while the small 1206 size and surface mount termination make it easy to integrate onto your PCB. Operating at a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of circuit designs. Trust in its high-quality construction for consistent and stable performance, backed by Surface Mount Resistors' reputation for excellence. Upgrade your passive components with this essential precision resistor.