6-1879227-8

Heilind Number:AMP6-1879227-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879227-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 866K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879227-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:866 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879227-8

Detailed Description

Enhance circuit performance with this precision CPF 1206 resistor, featuring a resistance of 866 KΩ with a tolerance of .1%. Designed with a thin film element, it ensures accuracy and stability in various electronic applications. With a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is reliable and efficient. Its compact 1206 size and solder termination make it easy to integrate onto PCBs. RoHS compliant, it meets environmental standards, offering peace of mind. Upgrade your projects with this high-quality component.