| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879233-0 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 30 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879233-0 |
6-1879233-0
| Heilind Number: | AMP6-1879233-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879233-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMW5 30R 5% Power Resistor. Designed for high performance, this surface mount resistor boasts a power rating of 5W and a resistance of 30Ω, making it ideal for demanding applications. With a rated voltage of 500V, it ensures reliable operation even in challenging environments. The wirewound element construction guarantees durability and stability, while the solder termination type facilitates easy installation. Measuring 13.5 x 7.3 x 6.8mm, it offers a compact solution for space-limited setups. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


