6-1879233-1

Heilind Number:AMP6-1879233-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879233-1
ECAD Model:
3D Model

Description:

SMW5 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879233-1
Power Rating:5 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879233-1

Detailed Description

Enhance your electronic projects with the SMW5 33R 5% Power Resistor. This high-quality component boasts a power rating of 5W and a resistance of 33Ω, making it ideal for various applications. With a rated voltage of 500V and a surface mount design, it offers efficient performance and easy installation. The wirewound element ensures durability and reliability, while the solder termination type guarantees secure connections. Measuring 13.5 x 7.3 x 6.8mm, this resistor is compact yet powerful, perfect for space-constrained projects. Its 5% tolerance level and RoHS compliance further enhance its appeal, meeting both performance and environmental standards. Trust in this Surface Mount Resistor to deliver consistent and dependable operation in your circuits.