| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879233-5 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879233-5 |
6-1879233-5
Specifications
Detailed Description
Enhance your electronic projects with the SMW5 surface mount power resistor. Featuring a 47 Ω resistance with a 5% tolerance, this wirewound element can handle up to 5 W of power at 500 V. With solder termination and a compact 13.5 x 7.3 x 6.8 mm footprint, it's perfect for space-constrained applications. RoHS compliant and designed for reliability, this component is a crucial addition to your power resistor lineup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


