| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879233-8 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 62 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879233-8 |
6-1879233-8
| Heilind Number: | AMP6-1879233-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879233-8 |
| ECAD Model: |
Specifications
Detailed Description
The SMW5 62R 5% Power Resistor is a reliable component for various electronic applications, offering a resistance of 62 ohms and a power rating of 5 watts. Designed for surface mount installation, it features solder termination and can withstand voltages up to 500V. With dimensions of 13.5 x 7.3 x 6.8mm, this wirewound resistor is compact yet efficient. Its 5% tolerance ensures accurate performance, making it a versatile choice for circuit design. While not RoHS compliant, it remains a valuable asset in power management systems. Trust the SMW5 for consistent and stable resistance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


