6-1879233-9

Heilind Number:AMP6-1879233-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879233-9
ECAD Model:
3D Model

Description:

SMW5 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879233-9
Power Rating:5 W
Termination Type:Solder
Resistance:68 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879233-9

Detailed Description

Enhance your power circuitry with the SMW5 68R 5% Power Resistor, a high-performance component designed for optimal functionality. With a power rating of 5W and a resistance of 68Ω, this surface mount resistor ensures reliable operation in demanding applications. Featuring wirewound construction and solder termination, it guarantees secure connectivity and efficient power dissipation. Measuring 13.5 x 7.3 x 6.8mm, it offers a compact solution for space-constrained designs. With a rated voltage of 500V and RoHS compliance, this resistor meets stringent quality standards for environmental sustainability. Ideal for use in a variety of electronic systems, it is a valuable asset for engineers and hobbyists alike. Upgrade your projects with the performance and reliability of the SMW5 68R 5% Power Resistor.