| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879234-0 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879234-0 |
6-1879234-0
Specifications
Detailed Description
Enhance your electronic projects with the SMF5 150K 5% Power Resistor. This high-quality component boasts a power rating of 5W and a resistance of 150 KΩ, making it ideal for demanding applications. With a rated voltage of 500V and RoHS compliance, you can trust in its reliability and environmental responsibility. The surface mount design and solder termination type offer easy installation, while the compact dimensions of 7.3 x 13.5 mm save valuable space on your PCB. Whether you're a professional engineer or a hobbyist, this Metal Film resistor is a must-have for your collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


