| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879234-1 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 160 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879234-1 |
6-1879234-1
| Heilind Number: | AMP6-1879234-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879234-1 |
| ECAD Model: |
Specifications
Detailed Description
Meet the SMF5 160K 5% Power Resistor, a reliable component for your electronic projects. With a power rating of 5W and a resistance of 160KΩ, this surface mount resistor is designed for high performance. Its solder termination type ensures easy installation, while its compact dimensions of 7.3 x 13.5 mm make it suitable for various applications. Operating at a rated voltage of 500V, it offers durability and stability. RoHS compliant and featuring a metal film element, this resistor guarantees quality and efficiency. Perfect for use in a wide range of electronic devices, it is a essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


