6-1879234-2

Heilind Number:AMP6-1879234-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879234-2
ECAD Model:
3D Model

Description:

SMF5 180K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879234-2
Power Rating:5 W
Termination Type:Solder
Resistance:180 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879234-2

Detailed Description

Enhance your circuitry with the SMF5 180K 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 5W and a resistance of 180 KΩ, this surface mount resistor is built to handle voltage levels up to 500V. Its compact dimensions of 7.3 x 13.5mm make it ideal for space-constrained applications, while the solder termination ensures secure installation. Crafted with a metal film element, it offers reliable and precise resistance, with a tolerance of 5%. Whether you're a DIY enthusiast or a professional in the field, this RoHS-compliant resistor is a must-have for your electronic projects. Upgrade your designs with the Surface Mount Resistors, and experience superior performance and longevity.