6-1879234-4

Heilind Number:AMP6-1879234-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879234-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF5 220K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879234-4
Power Rating:5 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879234-4

Detailed Description

Enhance your electronic projects with the SMF5 220K 5% Power Resistor. This high-performance component boasts a power rating of 5 W and a resistance of 220 KΩ, making it ideal for demanding applications. With a rated voltage of 500 V, it ensures reliable operation. The surface mount design and solder termination offer easy installation, while the compact dimensions of 7.3 x 13.5 mm save valuable space on your PCB. Crafted with a metal film element and boasting a tolerance of 5%, this resistor guarantees precision and efficiency in your circuitry. Compliant with RoHS regulations, it upholds environmental standards. Elevate your designs with this essential component from our Surface Mount Resistors collection.