6-1879234-6

Heilind Number:AMP6-1879234-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879234-6
ECAD Model:
3D Model

Description:

SMF5 270K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879234-6
Power Rating:5 W
Termination Type:Solder
Resistance:270 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879234-6

Detailed Description

Enhance your electronic projects with the SMF5 270K 5% Power Resistor, a high-quality component designed for reliable performance. With a power rating of 5W and a tolerance of 5%, this surface mount resistor offers precision in regulating resistance. Its metal film element ensures durability and stability, while the termination type of solder guarantees easy installation. Operating at a rated voltage of 500V, it's suitable for a wide range of applications. Measuring 7.3 x 13.5 mm, it's compact yet powerful, making it ideal for demanding circuitry. RoHS compliance underscores its commitment to environmental responsibility. Elevate your designs with the Surface Mount Resistors, a essential for any electronic enthusiast or professional.