6-1879252-2

Heilind Number:AMP6-1879252-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879252-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 7R68 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879252-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:7.68 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879252-2

Detailed Description

Enhance circuit precision with our RP 2B 7R68 0.1% 15PPM 1K RL surface mount resistor. Featuring a thin film element type, this resistor offers a resistance of 7.68 Ω with a tolerance of .1%, ensuring accurate performance in a variety of applications. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for demanding operational conditions. The compact 1206 size code and solder termination make it easy to mount on PCBs, while its dimensions of 3.2 x 1.6 x .6 mm provide space-saving benefits. Trust in the quality and reliability of our precision resistor for your electronic projects.