| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879252-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 7.87 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879252-5 |
6-1879252-5
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 7R87 0.1% 15PPM 1K RL resistor, boasting a power rating of .25 W and a resistance of 7.87 Ω. This surface mount component, with dimensions of 3.2 x 1.6 x .6 mm, is designed for high-performance applications. Operating at a rated voltage of 200 V, it ensures reliable functionality. With a thin film element type and .1% tolerance, it guarantees accuracy in signal processing. Suitable for various electronic projects, this resistor is a vital component for achieving optimal circuit performance.

