6-1879252-7

Heilind Number:AMP6-1879252-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879252-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 8R06 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879252-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:8.06 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879252-7

Detailed Description

Enhance your circuitry with our RP 2B 8R06 precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 8.06 Ω with a tolerance of 0.1%, this thin film element ensures accuracy in signal processing. Operating at a power rating of 0.25 W and a rated voltage of 200 V, it guarantees reliability in diverse electronic applications. Its compact 1206 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 15PPM ensures stability over time. Trust in the quality of our precision resistor, a vital component for your electronic projects.