6-1879252-8

Heilind Number:AMP6-1879252-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879252-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 8R06 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879252-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:8.06 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879252-8

Detailed Description

Enhance your circuitry with the RP 2B 8R06 0.1% 15PPM 1K RL precision resistor. This high-quality component, measuring 1206 in size, boasts a power rating of .25 W and a resistance of 8.06 Ω, ensuring reliable performance in demanding applications. With a tolerance of .1% and a rated voltage of 200 V, it offers precise and stable operation. Featuring a surface mount termination type, installation is a breeze. The thin film element construction guarantees accuracy, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your electronics with this essential component.