6-1879254-1

Heilind Number:AMP6-1879254-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879254-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 37R4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879254-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:37.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879254-1

Detailed Description

Enhance your electronic projects with the RP 2B 37R4 0.1% 15PPM Precision Resistor. This surface mount component, designated for the 1206 size code, boasts a power rating of .25 W and a low resistance value of 37.4 Ω with a tolerance of .1%. Its thin film element ensures precise and stable performance, while its compact dimensions of 3.05 x 1.55 x .55 mm make it ideal for space-constrained applications. With a rated voltage of 200 V and solder termination type, this resistor guarantees reliable connectivity and efficiency. Non-RoHS compliant. Elevate your circuit designs with this high-quality resistor.