6-1879254-2

Heilind Number:AMP6-1879254-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879254-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 37R4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879254-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:37.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879254-2

Detailed Description

Enhance circuit precision with our RP 2B 37R4 0.1% 15PPM 1K RL surface mount resistor. Designed for high-performance applications, this precision resistor offers a resistance of 37.4 Ω with a tolerance of 0.1%. Its thin film element ensures reliable and accurate performance, while the rated voltage of 200 V and power rating of .25 W make it suitable for a wide range of electronic devices. With solder termination and surface mount mounting style, installation is quick and easy. Measuring 3.05 x 1.55 x .55 mm, it's compact yet powerful. Trust in the quality of our Surface Mount Resistors for your project's success.