| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879254-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 38.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879254-5 |
6-1879254-5
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2B 38R3 0.1% 15PPM 1K RL resistor, boasting a tolerance of .1% and rated voltage of 200 V. This compact 1206 size-code component, measuring 3.05 x 1.55 x .55 mm, is designed for surface mount applications with solder termination. With a power rating of .25 W and a thin film element type, it ensures reliable performance in demanding environments. Trust in its high-quality construction, making it ideal for a wide range of electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


