6-1879255-2

Heilind Number:AMP6-1879255-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879255-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 82R5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879255-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:82.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879255-2

Detailed Description

Enhance your electronic projects with the RP 2B 82R5 precision resistor, a high-quality component designed for optimal performance. With a resistance of 82.5 ohms and a tight tolerance of 0.1%, this surface mount thin film resistor ensures accurate and reliable operation. Its compact 1206 size and solder termination make it easy to integrate into your circuit board. Operating at a power rating of 0.25W and a rated voltage of 200V, it's suitable for a wide range of applications. Trust in the precision and durability of this resistor for your electronic needs. Compliant with RoHS standards, it reflects our commitment to environmental responsibility. Elevate your designs with the Surface Mount Resistors' RP 2B 82R5.