| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879255-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 84.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879255-4 |
6-1879255-4
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 84R5 0.1% 15PPM thin film precision resistor. This high-quality component, rated at .25 W, features a resistance of 84.5 Ω with a tight tolerance of .1%. Operating at a rated voltage of 200 V, it ensures reliable performance in demanding applications. The surface mount termination type facilitates easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm make it suitable for space-constrained designs. Trust in its accuracy and durability for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


