6-1879255-5

Heilind Number:AMP6-1879255-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879255-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 84R5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879255-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:84.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879255-5

Detailed Description

Enhance your electronic circuitry with the RP 2B 84R5 0.1% 15PPM 1K RL precision resistor, a reliable component for precise resistance requirements. Measuring 3.05 x 1.55 x .55 mm and sporting a 1206 size code, this thin film resistor is designed for surface mount applications, offering convenient installation. With a resistance of 84.5 Ω and a tolerance of .1%, it ensures accurate performance, while its power rating of .25 W and rated voltage of 200 V make it suitable for various power levels. RoHS compliance adds to its appeal, meeting environmental standards. Trust in this Surface Mount Resistors product for dependable and efficient circuit operation.