| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879257-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 412 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879257-4 |
6-1879257-4
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with the RP 2B 412R 0.1% 15PPM CUT LENGTH resistor. With a resistance of 412 Ω and a tolerance of just .1%, this thin film resistor ensures accurate performance even in demanding applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers robust protection and stability. Its surface mount design and solder termination make it easy to install, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable space on your PCB. Trust in its high-quality construction and 15PPM temperature coefficient to deliver consistent results. Join countless satisfied customers who rely on our Surface Mount Resistors for their critical projects.

