| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879258-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 887 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879258-2 |
6-1879258-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 887R 0.1% 15PPM 1K RL resistor. This high-quality 1206-sized chip resistor offers a resistance of 887 ohms with a tolerance of 0.1%, ensuring accurate performance. With a power rating of 0.25W and a rated voltage of 200V, it is suitable for a wide range of applications. Its thin film element and surface mount termination make it easy to install, while its compact dimensions of 3.05 x 1.55 x 0.55mm save valuable space on your PCB. Trust in its reliability for your next project.

