6-1879258-4

Heilind Number:AMP6-1879258-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879258-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 909R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879258-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:909 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879258-4

Detailed Description

Enhance the precision of your electronic circuits with the RP 2B 909R 0.1% 15PPM CUT LENGTH resistor. This surface mount component, with a power rating of 0.25 W and a resistance of 909 Ω, ensures reliable performance in a compact 1206 package. Featuring thin film technology and a tolerance of 0.1%, it guarantees accurate signal processing. With a rated voltage of 200 V and solder termination, it is suitable for a wide range of applications. RoHS compliant and measuring 3.05 x 1.55 x 0.55 mm, it meets strict environmental standards while offering easy integration onto PCBs. Trust in this precision resistor for optimal circuit performance.