| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879258-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 931 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879258-7 |
6-1879258-7
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2B 931R Precision Resistor, boasting a resistance of 931 ohms and a tolerance of just 0.1%. This thin film resistor, designed for surface mount installation, ensures reliable performance with a power rating of .25 W and a rated voltage of 200 V. Measuring 3.05 x 1.55 x .55 mm, it is ideal for compact applications. The solder termination type guarantees secure connectivity, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this high-quality component from our Surface Mount Resistors collection.

