| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879259-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.96 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879259-1 |
6-1879259-1
Specifications
Detailed Description
Enhance precision in your circuitry with this RP 2B 1K96 0.1% 15PPM CUT LENGTH resistor. Measuring 3.05 x 1.55 x .55 mm and featuring a 1206 size code, this thin film element is designed for surface mount installation with solder termination. With a resistance of 1.96 KΩ and a tolerance of .1%, it offers reliable performance, even in demanding applications. Rated for 200 V and .25 W power, it ensures stable operation in your electronic designs. Compliant with RoHS regulations, this precision resistor is a quality component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


