6-1879260-5

Heilind Number:AMP6-1879260-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879260-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 4K42 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879260-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879260-5

Detailed Description

Enhance your circuitry with the RP 2B 4K42 0.1% 15PPM 1K RL precision resistor. This high-quality component, with a resistance of 4.42 KΩ and a tolerance of 0.1%, ensures precise and reliable performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers durability and efficiency. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable space on your PCB. Crafted with thin film technology, it guarantees optimal conductivity and stability. Trust in this resistor for your demanding electronic applications.