| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879262-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 21 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879262-1 |
6-1879262-1
Specifications
Detailed Description
Enhance precision in your electronic applications with the RP 2B 21K 0.1% 15PPM CUT LENGTH resistor. Measuring at a compact 1206 size code, this thin film resistor offers a resistance of 21 KΩ with a tolerance of 0.1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in surface mount installations. With its solder termination type and dimensions of 3.05 x 1.55 x .55 mm, it's suitable for a variety of compact designs. Compliant with RoHS regulations, this component is an eco-friendly choice for your projects. Trust in its quality as a part of the Surface Mount Resistors product line, perfect for demanding applications that require precise resistance values.

