| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879262-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 21.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879262-4 |
6-1879262-4
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our RP 2B 21K5 0.1% 15PPM Thin Film Precision Resistor. Designed for optimal performance, this surface mount resistor features a resistance of 21.5 KΩ with a tolerance of .1%. Its compact 1206 size and power rating of .25 W make it suitable for a wide range of applications. With a rated voltage of 200 V and RoHS compliance, you can trust in its reliability and environmental responsibility. Trust in the quality of our Surface Mount Resistors for your next project.

