6-1879262-5

Heilind Number:AMP6-1879262-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879262-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 21K5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879262-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:21.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879262-5

Detailed Description

Enhance precision in your electronic projects with the RP 2B 21K5 Thin Film Precision Resistor. This compact 1206-sized component features a resistance of 21.5 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for various applications. With surface mount termination, installation is convenient, while its dimensions of 3.05 x 1.55 x .55 mm make it space-efficient. Manufactured with high-quality materials, this resistor guarantees reliability and stability in your circuit designs. Upgrade your resistor collection with this essential component.