6-1879262-7

Heilind Number:AMP6-1879262-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879262-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 22K1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879262-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:22.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879262-7

Detailed Description

Discover the RP 2B 22K1 0.1% 15PPM CUT LENGTH, a precision resistor engineered for high-performance applications. With a power rating of 0.25W and a resistance of 22.1 KΩ, this surface-mount component ensures reliable operation even in demanding environments. Its thin film element construction guarantees exceptional accuracy, with a tolerance of 0.1%. Meeting the highest industry standards, it boasts a rated voltage of 200V and is RoHS compliant for environmentally conscious practices. Ideal for use in a wide range of electronic circuits, this resistor offers top-notch quality and performance.